+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12026IBZ

IC: RTC circuit; 2-wire,I2C; EEPROM; 512BEEPROM; SO8; 2.7÷5.5V


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL12026IBZ
TME Symbol:
ISL12026IBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
RTC circuit
Kind of memory
EEPROM
Memory
512B EEPROM
Mounting
SMD
Case
SO8
DC supply current
800µA
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
20µA
Interface
  • 2-wire
  • I2C
Gross weight0.076 g
Certificates
See other products in this category: RTC circuits RENESAS (INTERSIL),
*
ISL12026IBZ
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Packaging method by the manufacturer:
Tube = 98 pcs