+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL21080CIH330Z-TK

IC: voltage reference source; 3V; ±0.2%; SOT23; reel,tape; 7mA

Manufacturer: RENESAS

Manufacturer part number:
ISL21080CIH330Z-TK
TME Symbol:
ISL21080CIH330Z-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Maximum output current
7mA
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits RENESAS,
*
ISL21080CIH330Z-TK
1000 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs