+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL23325WFRUZ-TK

IC: digital potentiometer; I2C; 10kΩ; 8bit; uTQFN16; SMD; Ch: 2


Manufacturer: RENESAS

Manufacturer part number:
ISL23325WFRUZ-TK
TME Symbol:
ISL23325WFRUZ-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
10kΩ
Converter resolution
8bit
Case
uTQFN16
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
2
Number of positions
256
Max INL
±1LSB
Max DNL
±1LSB
Supply voltage
  • 1.2...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
ISL23325WFRUZ-TK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order