+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL28134IBZ

IC: operational amplifier; 3.5MHz; Ch: 1; ±1.125÷3VDC,2.25÷6VDC


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL28134IBZ
TME Symbol:
ISL28134IBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.125...3V DC/2.25...6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
zero-drift
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
ISL28134IBZ
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 97 pcs - 1.82 USDGross price for quantities from 97 pcs - 1.82 USD
Net price for quantities from 194 pcs - 1.73 USDGross price for quantities from 194 pcs - 1.73 USD
Net price for quantities from 291 pcs - 1.68 USDGross price for quantities from 291 pcs - 1.68 USD
Net price for quantities from 582 pcs - 1.58 USDGross price for quantities from 582 pcs - 1.58 USD
Net price for quantities from 1067 pcs - 1.50 USDGross price for quantities from 1067 pcs - 1.50 USD
Net price for quantities from 2522 pcs - 1.45 USDGross price for quantities from 2522 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.