+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL28417FBBZ

IC: operational amplifier; 1.5MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: RENESAS

Manufacturer part number:
ISL28417FBBZ
TME Symbol:
ISL28417FBBZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
10µV
Kind of package
tube
Input bias current
80pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS,
*
ISL28417FBBZ
0 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 50 pcs - 6.26 USDGross price for quantities from 50 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.