+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL55004IBZ

IC: operational amplifier; 70MHz; Ch: 4; ±2.25÷15VDC,4.5÷30VDC


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL55004IBZ
TME Symbol:
ISL55004IBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 2.25...15V DC/4.5...30V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
300V/μs
Integrated circuit features
voltage feedback
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
ISL55004IBZ
0 in TME stock
Net price for quantities from 1 pcs - 9.77 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 3 pcs - 8.80 USDGross price for quantities from 3 pcs - 8.80 USD
Net price for quantities from 10 pcs - 7.77 USDGross price for quantities from 10 pcs - 7.77 USD
Net price for quantities from 55 pcs - 6.98 USDGross price for quantities from 55 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.