+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL6115CBZA

IC: hot swap controller; SO8; 0÷85°C; tube; 12VDC


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL6115CBZA
TME Symbol:
ISL6115CBZA

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
hot swap controller
Case
SO8
Mounting
SMD
Operating temperature
0...85°C
Kind of package
tube
Output current
0.8A
Number of channels
1
Protection
over current OCP, undervoltage UVP
Supply voltage
  • 12V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others RENESAS (INTERSIL),
*
ISL6115CBZA
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 98 pcs - 2.67 USDGross price for quantities from 98 pcs - 2.67 USD
Net price for quantities from 294 pcs - 2.65 USDGross price for quantities from 294 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.