+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL6536IBZ

IC: supervisor circuit; power on reset monitor (PoR); SO8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL6536IBZ
TME Symbol:
ISL6536IBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
165µA
Threshold on-voltage
0.5V
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others RENESAS (INTERSIL),
*
ISL6536IBZ
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 98 pcs - 1.43 USDGross price for quantities from 98 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.