+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL80103IRAJZ

IC: voltage regulator; linear,adjustable; 0.8÷5V; 3A; DFN10; SMD

Manufacturer: RENESAS

Manufacturer part number:
ISL80103IRAJZ
TME Symbol:
ISL80103IRAJZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.244V
Output voltage
0.8...5V
Output current
3A
Case
DFN10
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.8%
Number of channels
1
Input voltage
2.2...6V
Gross weight1 g
Certificates
See other products in this category: Adjustable voltage regulators RENESAS,
*
ISL80103IRAJZ
0 in TME stock
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1 000)