+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL8013AIRZ

PMIC; DC/DC converter; Uin: 2.8÷5.5VDC; Uout: 0.8÷5.5VDC; 3A; QFN16

Manufacturer: RENESAS

Manufacturer part number:
ISL8013AIRZ
TME Symbol:
ISL8013AIRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.8...5.5V DC
Output voltage
0.8...5.5V DC
Output current
3A
Case
QFN16
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ISL8013AIRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 75 pcs - 2.65 USDGross price for quantities from 75 pcs - 2.65 USD
Net price for quantities from 750 pcs - 2.63 USDGross price for quantities from 750 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.