+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL8016IRAJZ

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.6÷5.5VDC; 6A; QFN20

Manufacturer: RENESAS

Manufacturer part number:
ISL8016IRAJZ
TME Symbol:
ISL8016IRAJZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.6...5.5V DC
Output current
6A
Case
QFN20
Mounting
SMD
Frequency
525kHz...35MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ISL8016IRAJZ
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.