+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL8036IRZ

PMIC; DC/DC converter; Uin: 2.85÷6VDC; Uout: 0.8÷6VDC; 3A; QFN24

Manufacturer: RENESAS

Manufacturer part number:
ISL8036IRZ
TME Symbol:
ISL8036IRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.85...6V DC
Output voltage
0.8...6V DC
Output current
3A
Case
QFN24
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ISL8036IRZ
0 in TME stock
Net price for quantities from 750 pcs - 2.98 USDGross price for quantities from 750 pcs - 2.98 USD
No. of pieces (Multiplicity: 750)