+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL85415FRZ

PMIC; DC/DC converter; Uin: 3÷36VDC; Uout: 0.6÷34VDC; 500mA; DFN12

Manufacturer: RENESAS

Manufacturer part number:
ISL85415FRZ
TME Symbol:
ISL85415FRZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...36V DC
Output voltage
0.6...34V DC
Output current
0.5A
Case
DFN12
Mounting
SMD
Frequency
0.3...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.031 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits RENESAS,
*
ISL85415FRZ
155 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 75 pcs - 1.34 USDGross price for quantities from 75 pcs - 1.34 USD
Net price for quantities from 150 pcs - 1.31 USDGross price for quantities from 150 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs