+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL9V2040D3ST

Transistor: IGBT; 400V; 10A; 130W; DPAK; Features: logic level; ESD


Manufacturer: ONSEMI

Manufacturer part number:
ISL9V2040D3ST
TME Symbol:
ISL9V2040D3ST

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
400V
Collector current
10A
Power dissipation
130W
Case
DPAK
Gate-emitter voltage
±10V
Mounting
SMD
Gate charge
12nC
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ONSEMI,
*
ISL9V2040D3ST
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 2500 pcs - 1.22 USDGross price for quantities from 2500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.