+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0105D15

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
ISM0105D15
TME Symbol:
ISM0105D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISM
Body dimensions
18.9x17.2x10.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0105D15
0 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 50 pcs - 18.77 USDGross price for quantities from 50 pcs - 18.77 USD
No. of pieces (Multiplicity: 1)