+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0105S05

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 4mA; SMT; ISM

Manufacturer: XP POWER

Manufacturer part number:
ISM0105S05
TME Symbol:
ISM0105S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
4mA
Mounting
SMT
Manufacturer series
ISM
Body dimensions
18.9x17.2x10.5mm
Efficiency
76%
Operating temperature
-40...95°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0105S05
0 in TME stock
Net price for quantities from 1 pcs - 19.18 USDGross price for quantities from 1 pcs - 19.18 USD
Net price for quantities from 50 pcs - 17.26 USDGross price for quantities from 50 pcs - 17.26 USD
Net price for quantities from 100 pcs - 16.12 USDGross price for quantities from 100 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.