+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0112S12

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 1.68mA

Manufacturer: XP POWER

Manufacturer part number:
ISM0112S12
TME Symbol:
ISM0112S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
1.68mA
Mounting
SMT
Manufacturer series
ISM
Body dimensions
18.9x17.2x10.5mm
Efficiency
80%
Operating temperature
-40...95°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight3.72 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0112S12
10 in TME stock
Net price for quantities from 1 pcs - 23.83 USDGross price for quantities from 1 pcs - 23.83 USD
Net price for quantities from 5 pcs - 21.18 USDGross price for quantities from 5 pcs - 21.18 USD
Net price for quantities from 10 pcs - 18.80 USDGross price for quantities from 10 pcs - 18.80 USD
Net price for quantities from 50 pcs - 18.00 USDGross price for quantities from 50 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs