+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0112S15

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 68mA

Manufacturer: XP POWER

Manufacturer part number:
ISM0112S15
TME Symbol:
ISM0112S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
68mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISM
Body dimensions
18.9x17.2x10.5mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0112S15
0 in TME stock
Net price for quantities from 1 pcs - 19.14 USDGross price for quantities from 1 pcs - 19.14 USD
Net price for quantities from 50 pcs - 17.36 USDGross price for quantities from 50 pcs - 17.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.