+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0205S05

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISM0205S05
TME Symbol:
ISM0205S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
ISM
Body dimensions
24x18.1x9.3mm
Efficiency
72%
Operating temperature
-40...95°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight3.65 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0205S05
10 in TME stock
Net price for quantities from 1 pcs - 20.61 USDGross price for quantities from 1 pcs - 20.61 USD
Net price for quantities from 10 pcs - 19.77 USDGross price for quantities from 10 pcs - 19.77 USD
Net price for quantities from 100 pcs - 17.66 USDGross price for quantities from 100 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs