+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0212D12

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
ISM0212D12
TME Symbol:
ISM0212D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SMD16
Mounting
SMT
Manufacturer series
ISM
Body dimensions
24x18.1x9.3mm
Efficiency
74%
Operating temperature
-25...105°C
Switching frequency
100kHz
Insulation voltage
4kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0212D12
0 in TME stock
Net price for quantities from 1 pcs - 34.08 USDGross price for quantities from 1 pcs - 34.08 USD
Net price for quantities from 5 pcs - 32.29 USDGross price for quantities from 5 pcs - 32.29 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
Net price for quantities from 50 pcs - 28.71 USDGross price for quantities from 50 pcs - 28.71 USD
Net price for quantities from 100 pcs - 25.25 USDGross price for quantities from 100 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)