+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0212S12

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 165mA

Manufacturer: XP POWER

Manufacturer part number:
ISM0212S12
TME Symbol:
ISM0212S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
165mA
Case
SMD16
Mounting
SMT
Manufacturer series
ISM
Body dimensions
24x18.1x9.3mm
Efficiency
72%
Operating temperature
-25...105°C
Switching frequency
100kHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0212S12
0 in TME stock
Net price for quantities from 1 pcs - 28.05 USDGross price for quantities from 1 pcs - 28.05 USD
Net price for quantities from 25 pcs - 25.35 USDGross price for quantities from 25 pcs - 25.35 USD
Net price for quantities from 100 pcs - 24.16 USDGross price for quantities from 100 pcs - 24.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.