+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM0224S05

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 400mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISM0224S05
TME Symbol:
ISM0224S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
ISM
Body dimensions
24x18.1x9.3mm
Efficiency
68%
Operating temperature
-40...95°C
Switching frequency
55kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISM0224S05
0 in TME stock
Net price for quantities from 1 pcs - 28.68 USDGross price for quantities from 1 pcs - 28.68 USD
Net price for quantities from 30 pcs - 25.76 USDGross price for quantities from 30 pcs - 25.76 USD
Net price for quantities from 100 pcs - 24.34 USDGross price for quantities from 100 pcs - 24.34 USD
Net price for quantities from 500 pcs - 22.97 USDGross price for quantities from 500 pcs - 22.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.