+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM71073

Grommet; stepped; grey; 4÷32mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ISM71073
TME Symbol:
ISM71073

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
stepped
Body colour
grey
Cable external diameter
4...32mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Gross weight5.767 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
ISM71073
12 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs