+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISM71501

Cable gland; M12; 1.5; IP68; polyamide; grey


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ISM71501
TME Symbol:
ISM71501

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
3...6.5mm
Kind of thread
metric
Kit contents
nut
Gross weight4.62 g
Certificates
See other products in this category: Glands SCHNEIDER ELECTRIC,
*
ISM71501
60 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs