+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISNA-0235-D103

Transformer: impulse; SMD; 2.8mH; -25÷100°C; Trans: 1: 1; 13x19mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ISNA-0235-D103
TME Symbol:
ISNA-0235-D103

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
SMD
Inductance
2.8mH
Operating temperature
-25...100°C
Gear
1:1
Body dimensions
13x19mm
Gross weight8 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ISNA-0235-D103
0 in TME stock
No. of pieces (Multiple of: 170)
Minimum order quantity: 340.
Multiple of: 170.
Net price for quantities from 340 pcs - 2.28 USDGross price for quantities from 340 pcs - 2.28 USD