+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ISNA-0239-D202

Transformer: impulse; SMD; 2.2mH; -25÷100°C; Trans: 1: 1

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ISNA-0239-D202
TME Symbol:
ISNA-0239-D202

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
SMD
Inductance
2.2mH
Operating temperature
-25...100°C
Gear
1:1
Body dimensions
22.3x22.7mm
Gross weight10 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ISNA-0239-D202
0 in TME stock
No. of pieces (Multiple of: 140)
Minimum order quantity: 280.
Multiple of: 140.
Net price for quantities from 280 pcs - 2.59 USDGross price for quantities from 280 pcs - 2.59 USD