+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1H812GAUMA1

IC: driver; high-side; ISOFACE™; SPI; PG-DSO-36; 625mA; Ch: 8; 3.3W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISO1H812GAUMA1
TME Symbol:
ISO1H812GAUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Technology
ISOFACE™
Interface
SPI
Case
PG-DSO-36
Output current
0.625A
Number of channels
8
Mounting
SMD
On-state resistance
0.15Ω
Operating temperature
-25...125°C
Kind of package
reel, tape
Kind of output
N-Channel
Turn-on time
64µs
Turn-off time
89µs
Power dissipation
3.3W
Supply voltage
  • 11...35V DC
Integrated circuit features
  • 8bit interface
  • galvanically isolated
Gross weight2 g
Certificates
*
ISO1H812GAUMA1
0 in TME stock
Net price for quantities from 800 pcs - 6.89 USDGross price for quantities from 800 pcs - 6.89 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.