+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO5451DWR

IC: driver; gate driver; SOIC16; Ch: 1; MOSFET


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO5451DWR
TME Symbol:
ISO5451DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOIC16
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.44 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
ISO5451DWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.82 USDGross price for quantities from 2000 pcs - 2.82 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.