+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO6520DR

IC: interface; SPI; SOIC8; -40÷125°C; 1.71÷1.89V; 50Mbps

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO6520DR
TME Symbol:
ISO6520DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
SPI
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
2
Data transfer rate
50Mbps
Supply voltage
  • 1.71...1.89V
Gross weight0.18 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO6520DR
0 in TME stock
Net price for quantities from 3000 pcs - 0.93 USDGross price for quantities from 3000 pcs - 0.93 USD
No. of pieces (Multiplicity: 3 000)