+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7710QDWRQ1

IC: interface; SOIC16; -40÷125°C; Usup: 2.25÷5.5V; 100Mbps; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7710QDWRQ1
TME Symbol:
ISO7710QDWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SOIC16
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
DC supply current
5.9mA
Number of channels
1
Data transfer rate
100Mbps
Kind of output
logic
Insulation voltage
5kV
Version
ESD
Supply voltage
  • 2.25...5.5V
Gross weight1.3 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO7710QDWRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 1.51 USDGross price for quantities from 2000 pcs - 1.51 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.