+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ISO8200AQ

IC: power switch; high-side; Iout: 0.7A; Ch: 8; SMD; TFQFPN32; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
ISO8200AQ
TME Symbol:
ISO8200AQ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
8
Mounting
SMD
Case
TFQFPN32
On-state resistance
0.12Ω
Kind of package
tube
Integrated circuit features
galvanically isolated
DC supply current
9mA
Interface
SPI
Supply voltage
  • 10.5...36V
Gross weight0.274 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
ISO8200AQ
209 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 6.87 USDGross price for quantities from 3 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.38 USDGross price for quantities from 10 pcs - 6.38 USD
Net price for quantities from 25 pcs - 5.70 USDGross price for quantities from 25 pcs - 5.70 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
Packaging method by the manufacturer:Tray = 210 pcs