+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP1907-LL-JT

Module: IoT; Bluetooth: 5.1,BLE; 4dBm; ZigBee; SMD; 8x8x1mm


Manufacturer: INSIGHT SIP

Manufacturer part number:
ISP1907-LL-JT
TME Symbol:
ISP1907-LL-JT

Specification

Manufacturer
INSIGHT SIP
Type of communications module
IoT
Bluetooth version
5.1, BLE
Transmitter output power
4dBm
Kind of network
ZigBee
Mounting
SMD
Dimensions
8x8x1mm
Memory
24kB SRAM 192kB FLASH
Components
nRF52811
Kind of architecture
Cortex M4F
Communications modules features
antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • I2C
  • PDM
  • SPI
  • UART
Gross weight0.152 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INSIGHT SIP,
*
ISP1907-LL-JT
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.96 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 3 pcs - 8.70 USDGross price for quantities from 3 pcs - 8.70 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
Net price for quantities from 25 pcs - 8.09 USDGross price for quantities from 25 pcs - 8.09 USD
Net price for quantities from 50 pcs - 7.85 USDGross price for quantities from 50 pcs - 7.85 USD