+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP452

IC: power switch; high-side; 0.7A; Ch: 1; N-Channel; SMD; SOT223-3

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISP452
TME Symbol:
ISP452

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT223-3
On-state resistance
0.16Ω
Technology
Industrial PROFET
Supply voltage
  • 5...34V DC
Gross weight0.134 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
ISP452
192 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs