+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP742RI

IC: power switch; high-side; 0.4A; Ch: 1; N-Channel; SMD; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISP742RI
TME Symbol:
ISP742RI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.4A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
Technology
Industrial PROFET
Supply voltage
  • 5...34V DC
Gross weight0.134 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
ISP742RI
1368 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs