+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP752T

IC: power switch; high-side; 1.3A; Ch: 1; N-Channel; SMD; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ISP752T
TME Symbol:
ISP752T

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
0.15Ω
Technology
Industrial PROFET
Supply voltage
  • 6...52V DC
Gross weight0.149 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
ISP752T
1573 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 2 pcs - 1.42 USDGross price for quantities from 2 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs