+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP814ASMT&R

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V; SMD4

Manufacturer: ISOCOM

Manufacturer part number:
ISP814ASMT&R
TME Symbol:
ISP814ASM-TR

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
35V
Case
SMD4
Collector current
50mA
Kind of package
reel, tape
Number of pins
4
Manufacturer series
ISP814
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP814ASMT&R
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order