+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP847-3

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP16

Manufacturer: ISOCOM

Manufacturer part number:
ISP847-3
TME Symbol:
ISP847-3

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100%@1mA
Collector-emitter voltage
70V
Case
DIP16
Max. off-state voltage
6V
Kind of package
tube
Number of pins
16
Manufacturer series
ISP847-3
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP847-3
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)