+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP847ASMT&R

Optocoupler; SMD; Ch: 4; OUT: transistor; 5kV; SMD16; reel,tape

Manufacturer: ISOCOM

Manufacturer part number:
ISP847ASMT&R
TME Symbol:
ISP847ASM-TR

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
Case
SMD16
Kind of package
reel, tape
Number of pins
16
Manufacturer series
ISP847
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP847ASMT&R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order