+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP847XB

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; DIP16; 50mA

Manufacturer: ISOCOM

Manufacturer part number:
ISP847XB
TME Symbol:
ISP847XB

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
130-260%@5mA
Case
DIP16
Conform to the norm
VDE
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
16
Manufacturer series
ISP847
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP847XB
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)