+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISP847XCSM

Optocoupler; SMD; Ch: 4; OUT: transistor; 5kV; CTR@If: 200-400%@5mA

Manufacturer: ISOCOM

Manufacturer part number:
ISP847XCSM
TME Symbol:
ISP847XCSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
200-400%@5mA
Case
SMD16
Conform to the norm
VDE
Kind of package
tube
Number of pins
16
Manufacturer series
ISP847
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISP847XCSM
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)