+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1748626

Connector: pluggable terminal block; plug; COMBICON XL; 76A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1748626

Alternative designations: ISPC 16/ 2-STF-10,16

TME Symbol:
ISPC16/2-STF-10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
2
Electrical mounting
push-in
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
45.1mm
Body colour
green
Contacts pitch
10.16mm
Locking system
threaded joint
Height
25.1mm
Width
38.08mm
Gross weight21 g
Certificates
EAN code4046356310680
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1748626
0 in TME stock
Net price for quantities from 50 pcs - 6.85 USDGross price for quantities from 50 pcs - 6.85 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.