+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISPD61G

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; tube

Manufacturer: ISOCOM

Manufacturer part number:
ISPD61G
TME Symbol:
ISPD61G

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
500%@1mA
Collector-emitter voltage
30V
Case
DIP6 Gullwing
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
ISPD6X
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISPD61G
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 65 pcs - 0.50 USDGross price for quantities from 65 pcs - 0.50 USD
Net price for quantities from 130 pcs - 0.44 USDGross price for quantities from 130 pcs - 0.44 USD
Net price for quantities from 260 pcs - 0.39 USDGross price for quantities from 260 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.34 USDGross price for quantities from 520 pcs - 0.34 USD
Net price for quantities from 1040 pcs - 0.30 USDGross price for quantities from 1040 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)