+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0205D12

Converter: DC/DC; 2W; Uin: 4.5÷12VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
ISU0205D12
TME Symbol:
ISU0205D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...12V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0205D12
0 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 30 pcs - 26.78 USDGross price for quantities from 30 pcs - 26.78 USD
Net price for quantities from 100 pcs - 25.21 USDGross price for quantities from 100 pcs - 25.21 USD
Net price for quantities from 500 pcs - 25.04 USDGross price for quantities from 500 pcs - 25.04 USD
No. of pieces (Multiplicity: 1)