+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0205S24

Converter: DC/DC; 2W; Uin: 4.5÷12VDC; Uout: 24VDC; Iout: 83mA; SMD14

Manufacturer: XP POWER

Manufacturer part number:
ISU0205S24
TME Symbol:
ISU0205S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...12V DC
Output voltage
24V DC
Output current
83mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0205S24
0 in TME stock
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 30 pcs - 25.69 USDGross price for quantities from 30 pcs - 25.69 USD
Net price for quantities from 100 pcs - 24.22 USDGross price for quantities from 100 pcs - 24.22 USD
Net price for quantities from 500 pcs - 24.04 USDGross price for quantities from 500 pcs - 24.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.