+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0224S24

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 83mA; SMT; ISU

Manufacturer: XP POWER

Manufacturer part number:
ISU0224S24
TME Symbol:
ISU0224S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
83mA
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
80%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0224S24
0 in TME stock
Net price for quantities from 1 pcs - 34.89 USDGross price for quantities from 1 pcs - 34.89 USD
Net price for quantities from 5 pcs - 30.52 USDGross price for quantities from 5 pcs - 30.52 USD
Net price for quantities from 10 pcs - 25.29 USDGross price for quantities from 10 pcs - 25.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.