+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0248S15

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 134mA; SMD14


Manufacturer: XP POWER

Manufacturer part number:
ISU0248S15
TME Symbol:
ISU0248S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
134mA
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0248S15
0 in TME stock
Net price for quantities from 1 pcs - 26.62 USDGross price for quantities from 1 pcs - 26.62 USD
Net price for quantities from 25 pcs - 24.57 USDGross price for quantities from 25 pcs - 24.57 USD
Net price for quantities from 100 pcs - 23.85 USDGross price for quantities from 100 pcs - 23.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.