+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0305D15

Converter: DC/DC; 3W; Uin: 4.5÷12VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
ISU0305D15
TME Symbol:
ISU0305D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...12V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight3.51 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0305D15
10 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 28.79 USD
Net price for quantities from 50 pcs - 26.72 USDGross price for quantities from 50 pcs - 26.72 USD
Net price for quantities from 100 pcs - 25.79 USDGross price for quantities from 100 pcs - 25.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs