+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0305S05

Converter: DC/DC; 3W; Uin: 4.5÷12VDC; Uout: 5VDC; Iout: 600mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
ISU0305S05
TME Symbol:
ISU0305S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...12V DC
Output voltage
5V DC
Output current
0.6A
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight3.42 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0305S05
0 in TME stock
Net price for quantities from 1 pcs - 35.65 USDGross price for quantities from 1 pcs - 35.65 USD
Net price for quantities from 5 pcs - 31.23 USDGross price for quantities from 5 pcs - 31.23 USD
Net price for quantities from 10 pcs - 24.06 USDGross price for quantities from 10 pcs - 24.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs