+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0305S12

Converter: DC/DC; 3W; Uin: 4.5÷12VDC; Uout: 12VDC; Iout: 250mA; SMD14


Manufacturer: XP POWER

Manufacturer part number:
ISU0305S12
TME Symbol:
ISU0305S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...12V DC
Output voltage
12V DC
Output current
0.25A
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0305S12
0 in TME stock
Net price for quantities from 1 pcs - 34.80 USDGross price for quantities from 1 pcs - 34.80 USD
Net price for quantities from 5 pcs - 32.97 USDGross price for quantities from 5 pcs - 32.97 USD
Net price for quantities from 10 pcs - 31.13 USDGross price for quantities from 10 pcs - 31.13 USD
Net price for quantities from 50 pcs - 29.30 USDGross price for quantities from 50 pcs - 29.30 USD
Net price for quantities from 100 pcs - 25.64 USDGross price for quantities from 100 pcs - 25.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.