+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISU0324S15

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 200mA; SMD14


Manufacturer: XP POWER

Manufacturer part number:
ISU0324S15
TME Symbol:
ISU0324S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SMD14
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0324S15
0 in TME stock
Net price for quantities from 1 pcs - 28.04 USDGross price for quantities from 1 pcs - 28.04 USD
Net price for quantities from 50 pcs - 25.24 USDGross price for quantities from 50 pcs - 25.24 USD
Net price for quantities from 100 pcs - 25.09 USDGross price for quantities from 100 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.